Filter Your Search
1 - 10 of 14 results
|
JM38510/30701SEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 41 ns | 41 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/30701BEA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 81 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERDIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
JM38510/30701BFA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 81 ns | 1 | YES | DFP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERFLAT-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
JM38510/30701SFA
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 41 ns | 1 | YES | DFP | LS | OTHER DECODER/DRIVER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DFP-16 | unknown | |||||||||||||
|
JM38510/30701B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 81 ns | 1 | YES | QCCN | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
JM38510/30701BFA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 81 ns | 1 | YES | DFP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
JM38510/30701BEA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 81 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | DEFENSE LOGISTICS AGENCY | CERDIP-16 | unknown | ||||||||||||||||||
|
JM38510/30701BFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 41 ns | 41 ns | 1 | YES | DFP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
JM38510/30701BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 41 ns | 41 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/30701
Texas Instruments
|
Check for Price | Obsolete | 5 V | 81 ns | 1 | YES | QCCN | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 |