Filter Your Search
1 - 3 of 3 results
|
JM38510/31101BEA
Texas Instruments
|
$8.5860 | Yes | No | Active | 5 V | 45 ns | 35 ns | 4 | 4 | NO | DIP | 15 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | 16 mA | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||
|
JM38510/31101BEA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP-16 | |||||||||||
|
JM38510/31101BEA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, |