Parametric results for: JM38510/31402B2A under Prescaler/Multivibrators

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: jm3851031402b2a
Select parts from the table below to compare.
Compare
Compare
JM38510/31402B2A
Texas Instruments
$22.3217 Yes No Active 5 V 80 ns 2 2 YES QCCN YES LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 4 mA 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TUBE TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01
JM38510/31402B2A
Motorola Mobility LLC
Check for Price Obsolete 5 V 128 ns 2 YES QCCN LS MONOSTABLE MULTIVIBRATOR TTL 2 COMPLEMENTARY 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.9 mm 8.89 mm 8.89 mm MOTOROLA INC QLCC QCCN, 20 unknown 8542.39.00.01
JM38510/31402B2A
Motorola Semiconductor Products
Check for Price Obsolete 5 V 128 ns 2 YES QCCN LS MONOSTABLE MULTIVIBRATOR TTL 2 COMPLEMENTARY 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.9 mm 8.89 mm 8.89 mm MOTOROLA INC CERAMIC, LCC-20 unknown 8542.39.00.01