Filter Your Search
1 - 3 of 3 results
|
JM38510/34601BSA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 8 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 55 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
JM38510/34601BSA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.475 mm | 12.7 mm | MOTOROLA INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
JM38510/34601BSA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.475 mm | 12.7 mm | MOTOROLA INC | CERAMIC, FP-20 | unknown | 8542.39.00.01 |