Filter Your Search
1 - 1 of 1 results
|
JM38510/37001B2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 5 ns | 4 | 2 | YES | QCCN | 50 pF | NO | ALS | NAND GATE | TTL | 400 µA | 17.4 mA | 5.5 V | 4.5 V | MILITARY | S-PQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | PLASTIC/EPOXY | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERMAIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |