Filter Your Search
1 - 2 of 2 results
|
JM38510/65101BDA
Texas Instruments
|
$18.1436 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | YES | DFP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 5.97 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/65101BDA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 135 ns | 4 | 2 | YES | DFP | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDFP-F14 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | NOT SPECIFIED | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | ROCHESTER ELECTRONICS INC | DFP | DFP, | 14 | unknown |