Filter Your Search
1 - 2 of 2 results
|
JM38510/10304BPA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 100 pA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -30 V | OPEN-COLLECTOR | 30 V | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
JM38510/10304BPA
Texas Instruments
|
Check for Price | Yes | No | Active | 3 mV | 150 nA | 6 mA | 115 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR/OPEN-EMITTER | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |