Filter Your Search
1 - 5 of 5 results
|
JM38510/19008BEA
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 400 Ω | 14.4 Ω | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2.4 mA | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
JM38510/19008BEA
Renesas Electronics Corporation
|
Check for Price | No | Active | 15 V | NO | -15 V | 300 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.5326 mm | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | unknown | CERDIP | DIP, | 16 | F16.3 | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
JM38510/19008BEA
Vishay Siliconix
|
Check for Price | Obsolete | 15 V | NO | -15 V | 400 Ω | 14.4 Ω | 1.5 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.45 mm | 7.62 mm | VISHAY SILICONIX | unknown | DIP | DIP, | 16 | 8542.39.00.01 | ||||||||||
|
JM38510/19008BEA
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 300 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | 2.4 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | , | 8542.39.00.01 | |||||||||||||||||||
|
JM38510/19008BEA
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 300 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.5326 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | not_compliant | DIP | DIP, | 16 | EAR99 | 8542.39.00.01 |