Filter Your Search
1 - 2 of 2 results
|
JM38510R75304S2A
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 12 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | AC | JBAR-KBAR FLIP-FLOP | CMOS | 85 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | ||
|
JM38510R75304S2
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 12 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | AC | JBAR-KBAR FLIP-FLOP | CMOS | 85 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 |