Filter Your Search
1 - 1 of 1 results
|
JM38510/37701B2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 28 ns | 22 ns | 1 | 8 | YES | QCCN | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 |