Filter Your Search
1 - 3 of 3 results
|
JNC350R41-TZ
ABB Semiconductors
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 16.8 V | 32 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.055 Vrms | HYBRID | 350 W | 110 ms | R-XDMA-P9 | ANSI, CAN, CSA, DIN, EN, UL, VDE | 85 °C | -40 °C | EN/UL 62368-1 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.7 mm | 60.7 mm | 13.2 mm | ABB LTD | compliant | EAR99 | ||||||||
|
JNC350R41-TZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 24 V | 28 V | 36 V | 18 V | 16.8 V | 32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 350 W | R-XDMA-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.7 mm | 60.7 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | MODULE | ROHS COMPLIANT, HALF BRICK, PACKAGE-9 | 9 | |||||||||||||
|
JNC350R41-TZ
Lineage Power
|
Check for Price | Transferred | 24 V | 28 V | 36 V | 18 V | 16.8 V | 32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 350 W | R-XDMA-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.7 mm | 60.7 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | , |