Filter Your Search
1 - 4 of 4 results
|
JNW350R41-18TZ
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 28 V | 75 V | 36 V | 16.8 V | 32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 350 W | R-XDMA-P9 | e3 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PURE MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.7 mm | 60.7 mm | 13.2 mm | GE POWER ELECTRONICS INC | MODULE | ROHS COMPLIANT, HALF BRICK PACKAGE-9 | 9 | unknown | EAR99 | |||
|
JNW350R41-18TZ
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
JNW350R41-18TZ
Lineage Power
|
Check for Price | Obsolete | 48 V | 28 V | 75 V | 36 V | 16.8 V | 32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 350 W | R-XDMA-P9 | e3 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PURE MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.7 mm | 60.7 mm | 13.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
JNW350R41-18TZ
ABB Semiconductors
|
Check for Price | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | compliant | EAR99 |