Parametric results for: JS5MNKT under Power/Signal Relays

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: js5mnkt
Select parts from the table below to compare.
Compare
Compare
JS5MNKTV3
FUJITSU Limited
Check for Price Yes Active 5 V 225 mW 112 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 2 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 1 GΩ 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A PLASTIC SEALED NO Gold (Au) SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm 0.002999745999491999 inch FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20
JS-5MN-KT
FUJITSU Component Ltd
Check for Price Transferred 225 mW 112 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 45 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT PLASTIC SEALED NO SOLDER 10 mm 12.5 mm 29 mm 29mm X 10mm X 12.5mm FUJITSU COMPONENT LTD ROHS COMPLIANT unknown EAR99 8536.41.00.20 FUJITSU
JS5MNKT
FUJITSU Semiconductor Limited
Check for Price Yes Yes Active 225 mW 112 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY JS DC 2 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO GOLD SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm FUJITSU LTD ROHS COMPLIANT compliant
JS-5MN-KT
FUJITSU Limited
Check for Price Yes Active 5 V 225 mW 112 Ω 10 A 400 V 300 V 10 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 45 mA 3.5 V 500 mV 888 V 5 V 10A@400VAC 10A@300VDC 1 GΩ 10 ms 5 ms BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A PLASTIC SEALED NO Gold (Au) SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm 0.002999745999491999 inch FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 FUJITSU
JS5MNKTV3
FUJITSU Semiconductor Limited
Check for Price Yes Yes Active 5 V 225 mW 112 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 2 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 1 GΩ 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A PLASTIC SEALED NO Gold (Au) SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm 0.002999745999491999 inch FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20
JS-5MN-KT
FUJITSU Semiconductor Limited
Check for Price Yes Yes Transferred 225 mW 112 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 45 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Gold Flash (Au) - with Nickel (Ni) barrier SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm FUJITSU SEMICONDUCTOR AMERICA INC ROHS COMPLIANT compliant EAR99 8536.41.00.20 FUJITSU