Filter Your Search
1 - 10 of 12,378 results
|
100A0R9DPN150XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 0.9 pF | 150 V | 55.5556 % | 6060 | P90 | 55.5556 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||
|
100A390JTN150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 39 pF | 150 V | 5 % | 6060 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
100A560JTN150TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 56 pF | 150 V | 5 % | 6060 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||
|
100A6R8MWN150TV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 6.8 pF | 150 V | 20 % | 6060 | P90 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
100A1R4CTN150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1.4 pF | 150 V | 17.8571 % | 6060 | P90 | 17.8571 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||
|
100A470KTN150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 47 pF | 150 V | 10 % | 6060 | P90 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
100A0R5BPN250TV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.5 pF | 250 V | 20 % | 6060 | P90 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
100A910GT150
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 91 pF | 150 V | 2 % | 6060 | P90 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tray | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||
|
100A3R6BTN250X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 3.6 pF | 250 V | 2.7778 % | 6060 | P90 | 2.7778 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tray | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||
|
100A6R8JP250X
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 6.8 pF | 250 V | 5 % | 6060 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tray | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |