Filter Your Search
1 - 2 of 2 results
|
JTM2048D05
XP Power
|
$43.7061 | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P6 | 66 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | XP POWER LTD | MODULE | , | 6 | compliant | EAR99 | XP POWER | |||
|
JTM2048D05-HK
XP Power
|
Check for Price | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P6 | 72 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 16.8 mm | XP POWER LTD | MODULE | PACKAGE-6 | 6 | compliant | EAR99 |