Filter Your Search
1 - 2 of 2 results
|
JTN1AS-PA-F-DC24V
Panasonic Electronic Components
|
$2.6530 | Yes | Yes | Obsolete | 24 V | 800 mW | 720 Ω | 30 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 18 V | 2.4 V | 28.8 V | 8310VA@277VAC | 30A@277VAC | 50 mΩ | Random | 100 MΩ | 20 ms | 10 ms | CSA; UL | -55 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 4 | BOX | 1 FORM A | NO | SOLDER | 26.9 mm | 20.2 mm | 31.9 mm | 31.9mm x 26.9mm x 20.2mm | 0.003599187198374397 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic | ||
|
JTN1ASPAFDC24V
Aromat Corp
|
Check for Price | Obsolete | AROMAT CORP | unknown | EAR99 |