Filter Your Search
1 - 10 of 10 results
|
JW030A1-M
TE Connectivity
|
Check for Price | Obsolete | NO | 5 V | 48 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 75 V | 36 V | 0.2 % | 1 | 1 | 5.5 V | 4 V | INDUSTRIAL | 30 W | YES | R-MDIP-P9 | Not Qualified | 100 °C | -40 °C | 9 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | DUAL | 12.7 mm | 48.26 mm | TE CONNECTIVITY LTD | MODULE | 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, METAL CASE, POWER, MODULE-9 | 9 | unknown | EAR99 | ||||||||||||||||
|
JW030A
LSI Corporation
|
Check for Price | No | Obsolete | NO | 5 V | 6 A | HYBRID | 75 V | 36 V | R-MDIP-T30 | Not Qualified | e0 | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP-30 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
JW030A-M
LSI Corporation
|
Check for Price | Obsolete | NO | 5 V | 6 A | HYBRID | 75 V | 36 V | R-MDIP-T30 | Not Qualified | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP-30 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
JW030A61-M
GE Power Electronics Inc
|
Check for Price | Transferred | GE POWER ELECTRONICS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
JW030A1
LSI Corporation
|
Check for Price | No | Obsolete | NO | 5 V | 6 A | HYBRID | 75 V | 36 V | R-MDIP-T30 | Not Qualified | e0 | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LUCENT TECHNOLOGIES INC | DIP, DIP30,1.9 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
JW030A6-M
GE Power Electronics Inc
|
Check for Price | Transferred | GE POWER ELECTRONICS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
JW030A8-M
GE Power Electronics Inc
|
Check for Price | Transferred | GE POWER ELECTRONICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
JW030A1-M
LSI Corporation
|
Check for Price | No | Transferred | NO | 5 V | 6 A | HYBRID | 75 V | 36 V | R-MDIP-T30 | Not Qualified | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | LUCENT TECHNOLOGIES INC | DIP-9 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
JW030A81-M
GE Power Electronics Inc
|
Check for Price | Transferred | GE POWER ELECTRONICS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
JW030A8-M
ABB Semiconductors
|
Check for Price | Contact Manufacturer | NO | 5 V | 48 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 81 % | 75 V | 36 V | 0.1 % | 0.2 % | 1 | 1 | 5.5 V | 4 V | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.02 Vrms | 30 W | YES | 150 ms | R-XDFM-P9 | UL, CSA, VDE, CE, FCC | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | PIN/PEG | DUAL | 61 mm | 12.7 mm | 57.9 mm | ABB LTD | unknown | EAR99 |