Filter Your Search
1 - 4 of 4 results
|
JW100M
Lineage Power
|
Check for Price | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.47 V | 1.53 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||
|
JW100M1
GE Power Electronics Inc
|
Check for Price | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.47 V | 1.53 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | MODULE | 9 | ||
|
JW100M
GE Power Electronics Inc
|
Check for Price | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.47 V | 1.53 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | MODULE | 9 | ||
|
JW100M1
Lineage Power
|
Check for Price | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.47 V | 1.53 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 |