Filter Your Search
1 - 6 of 6 results
|
JW100R1
LSI Corporation
|
Check for Price | Obsolete | 28 V | 75 V | 38 V | 3.6 A | HYBRID | Not Qualified | 9 | METAL | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | AGERE SYSTEMS INC | , MODULE,9LEAD,1.9 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
JW100R1
Lineage Power
|
Check for Price | Transferred | 48 V | 28 V | 75 V | 36 V | 16.8 V | 28.6 V | 1 | NO | YES | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 150 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 57.9 mm | 61 mm | 13.7 mm | LINEAGE POWER LLC | , | unknown | EAR99 | |||||
|
JW100R
LSI Corporation
|
Check for Price | Obsolete | 28 V | 75 V | 38 V | 3.6 A | HYBRID | Not Qualified | 9 | METAL | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | AGERE SYSTEMS INC | , MODULE,9LEAD,1.9 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
JW100R1
GE Power Electronics Inc
|
Check for Price | Transferred | 48 V | 28 V | 75 V | 36 V | 16.8 V | 28.6 V | 1 | NO | YES | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 150 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 57.9 mm | 61 mm | 13.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
JW100R
GE Power Electronics Inc
|
Check for Price | Transferred | 48 V | 28 V | 75 V | 36 V | 16.8 V | 28.6 V | 1 | NO | YES | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 150 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 57.9 mm | 61 mm | 13.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
JW100R
Lineage Power
|
Check for Price | Transferred | 48 V | 28 V | 75 V | 36 V | 16.8 V | 28.6 V | 1 | NO | YES | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 150 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 57.9 mm | 61 mm | 13.7 mm | LINEAGE POWER LLC | , | unknown | EAR99 |