Filter Your Search
1 - 2 of 2 results
|
JWS150-15/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 15 V | 265 V | 85 V | 13.5 V | 16.5 V | 10 A | 1 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 78 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 150 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 91.95 mm | 198.12 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||||||
|
JWS150-15A
International Rectifier
|
Check for Price | No | Transferred | 15 V | 265 V | 85 V | 13.5 V | 16.5 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 0.8 % | 1 | COMMERCIAL | 150 W | R-XXMA-X | Not Qualified | 50 °C | -10 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 |