Filter Your Search
1 - 2 of 2 results
|
JWS50-15/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 15 V | 265 V | 85 V | 13.5 V | 16.5 V | 3.5 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 77 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 52.5 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 85 mm | 158.75 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||||||||
|
JWS50-15A
International Rectifier
|
Check for Price | No | No | Obsolete | 15 V | 265 V | 85 V | 13.5 V | 16.5 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 0.8 % | 1 | COMMERCIAL | 52.5 W | R-XXMA-X | e0 | Not Qualified | 50 °C | -10 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 |