Filter Your Search
1 - 10 of 18 results
|
K-A1A
Esterline Technologies Corporation
|
Check for Price | Transferred | 28 V | 2.813 W | 290 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 22.5 V | 7 V | 29 V | 12A@115VAC | 12A@28VDC | 16 ms | 15 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | ||
|
2KA-1A-124P
Hi-G Relays
|
Check for Price | Contact Manufacturer | POWER/SIGNAL RELAY | e4 | GOLD | HIGH GENERATION SRL | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
2KA-1A-148P
Hi-G Relays
|
Check for Price | Contact Manufacturer | POWER/SIGNAL RELAY | e4 | GOLD | HIGH GENERATION SRL | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
2KA-1A-126
Hi-G Relays
|
Check for Price | Contact Manufacturer | 344.5 mW | 2.07 kΩ | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 14.4 V | 1.4 V | 26.5 V | 1A@115VAC | 2A@28VDC | 8 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 12.7 mm | 20.57 mm | 20.57mm x 10.41mm x 12.7mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||
|
2KA-1A-118P
Hi-G Relays
|
Check for Price | Contact Manufacturer | POWER/SIGNAL RELAY | e4 | GOLD | HIGH GENERATION SRL | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
2KA-1A-148
Hi-G Relays
|
Check for Price | Contact Manufacturer | 288 mW | 8.3 kΩ | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 28.8 V | 2.8 V | 48 V | 1A@115VAC | 2A@28VDC | 8 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 12.7 mm | 20.57 mm | 20.57mm x 10.41mm x 12.7mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||
|
2KA-1A-106P
Hi-G Relays
|
Check for Price | Contact Manufacturer | POWER/SIGNAL RELAY | e4 | GOLD | HIGH GENERATION SRL | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
2KA-1A-112P
Hi-G Relays
|
Check for Price | Contact Manufacturer | POWER/SIGNAL RELAY | e4 | GOLD | HIGH GENERATION SRL | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
2KA-1A-124
Hi-G Relays
|
Check for Price | Contact Manufacturer | 288 mW | 2.07 kΩ | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 17.5 V | 1.4 V | 24 V | 1A@115VAC | 2A@28VDC | 8 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 12.7 mm | 20.57 mm | 20.57mm x 10.41mm x 12.7mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||
|
2KA-1A-118
Hi-G Relays
|
Check for Price | Contact Manufacturer | 288 mW | 1.1 kΩ | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 11 V | 1 V | 18 V | 1A@115VAC | 2A@28VDC | 8 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 12.7 mm | 20.57 mm | 20.57mm x 10.41mm x 12.7mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 |