Filter Your Search
1 - 10 of 30 results
|
B82498F3569K001
TDK Epcos
|
$0.4543 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 40 mΩ | 10 % | YES | 250 MHz | 900 mA | 7 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 1000MHZ | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 2.3 mm | 1.7 mm | EPCOS AG | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82498F3829K001
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 90 mΩ | 10 % | YES | 250 MHz | 700 mA | 5 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 1000MHZ | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 2.3 mm | 1.7 mm | EPCOS AG | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82498F3279K001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 30 mΩ | 10 % | YES | 250 MHz | 1 A | 9 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 1500MHZ | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 2.3 mm | 1.7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
LT4K001
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
LT10K-001
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 36 µH | 2.5 Ω | 5 % | 202 mA | 15.5 MHz | Iron | 60 | NO | 125 °C | -55 °C | Unshielded | Axial | TR | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
B78008S1333K001
TDK Epcos
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 1.9 Ω | 10 % | YES | 170 mA | 16 MHz | FERRITE | 50 | RF INDUCTOR | 1 | YES | Q MEASURED AT 2.5 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | GULL WING | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
B78008S1473K001
TDK Epcos
|
Check for Price | Obsolete | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||
|
LT10K001
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 36 µH | 2.5 Ω | 5 % | NO | 2.5 MHz | 180 mA | 15.5 MHz | 60 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
B78008S1332K001
TDK Epcos
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 400 mΩ | 10 % | YES | 500 mA | 65 MHz | FERRITE | 50 | RF INDUCTOR | 1 | YES | Q MEASURED AT 7.9 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | GULL WING | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
B82498F3829K001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 90 mΩ | 10 % | YES | 250 MHz | 700 mA | 5 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 1000MHZ | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 2.3 mm | 1.7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |