Filter Your Search
1 - 10 of 88 results
|
K1125BASE-SERIES
Nalco Champion
|
Check for Price | Obsolete | CHAMPION TECHNOLOGIES INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
K1125BACSM-R-1.0MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | ||||||||||||||||||||||||||||||
|
K1125BAE1MHZ
Nalco Champion
|
Check for Price | Obsolete | NO | 5 V | 15 mA | Not Qualified | 70 °C | 4 | PLASTIC/EPOXY | DIP4/14,.3 | CHAMPION TECHNOLOGIES INC | unknown | THROUGH HOLE MOUNT | 70 MHz | 1 MHz | 1 MHz | ||||||||||||||||||
|
K1125BACSE1MHZ
Nalco Champion
|
Check for Price | Obsolete | NO | 5 V | 15 mA | Not Qualified | 70 °C | 4 | PLASTIC/EPOXY | DIP4/14,.3 | CHAMPION TECHNOLOGIES INC | DIP4/14,.3 | unknown | THROUGH HOLE MOUNT | 50 MHz | 1 MHz | 1 MHz | |||||||||||||||||
|
K1125BACE-SERIES
Nalco Champion
|
Check for Price | Obsolete | CHAMPION TECHNOLOGIES INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
K1125BACS-R-70.000MHZ
MtronPTI
|
Check for Price | Obsolete | NO | 5 V | 5.5 V | 4.5 V | 70 °C | MTRONPTI | unknown | THROUGH HOLE MOUNT | 70 MHz | Clock | 8 ns | NO | 25 % | CMOS | 20.8mm x 13.2mm x 5.89mm | 8 ms | 45/55 % | |||||||||||||||
|
K1125BACSEM-R-FREQ
MtronPTI
|
Check for Price | Yes | Transferred | NO | 5 V | TRI-STATE FUNCTION | 5.5 V | 4.5 V | 85 °C | -40 °C | M-TRON INDUSTRIES INC | unknown | THROUGH HOLE MOUNT | 70 MHz | 1 MHz | Clock | 8 ns | NO | CMOS/TTL | 20.8mm x 13.2mm x 5.08mm | 8 ms | 45/55 % | K1125BA | |||||||||||
|
K1125BAC1MHZ
Nalco Champion
|
Check for Price | Obsolete | NO | 5 V | 15 mA | Not Qualified | 70 °C | 4 | PLASTIC/EPOXY | DIP4/14,.3 | CHAMPION TECHNOLOGIES INC | DIP4/14,.3 | unknown | THROUGH HOLE MOUNT | 70 MHz | 1 MHz | 1 MHz | |||||||||||||||||
|
K1125BACM-FREQ
MtronPTI
|
Check for Price | No | Transferred | NO | 5 V | 5.5 V | 4.5 V | 85 °C | -40 °C | M-TRON INDUSTRIES INC | unknown | THROUGH HOLE MOUNT | 70 MHz | 1 MHz | Clock | 8 ns | NO | CMOS/TTL | 20.8mm x 13.2mm x 5.08mm | 8 ms | 40/60 % | K1125BA | ||||||||||||
|
K1125BA-SERIES
Nalco Champion
|
Check for Price | Obsolete | CHAMPION TECHNOLOGIES INC | , | unknown | 8542.31.00.01 |