Filter Your Search
1 - 10 of 798 results
|
MAKK2016H1R5M
TAIYO YUDEN
|
$0.0221 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 105 mΩ | 20 % | YES | 2 MHz | 1.8 A | METAL CORE | 0806 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
MBKK2012T2R2M
TAIYO YUDEN
|
$0.0559 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 290 mΩ | 20 % | YES | 1 MHz | 850 mA | METAL CORE | 0805 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MEKK2012HR47M
TAIYO YUDEN
|
$0.0793 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 nH | 30 mΩ | 20 % | YES | 1 MHz | 4.2 A | Metal | 0805 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 1.2 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
MBKK2012TR24N
TAIYO YUDEN
|
$0.0913 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 240 nH | 41 mΩ | 30 % | YES | 1 MHz | 2.4 A | METAL CORE | 0805 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MAKK2016T1R0M
TAIYO YUDEN
|
$0.1181 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 75 mΩ | 20 % | YES | 2 MHz | 2.2 A | Metal | 0806 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MBKK2012T4R7M
TAIYO YUDEN
|
$0.1291 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 615 mΩ | 20 % | YES | 1 MHz | 600 mA | METAL CORE | 0805 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MAKK2016HR33M
TAIYO YUDEN
|
$0.1319 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 nH | 30 mΩ | 20 % | YES | 2 MHz | 3.5 A | METAL CORE | 0806 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
MAKK2016HR47M
TAIYO YUDEN
|
$0.1321 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 nH | 36 mΩ | 20 % | YES | 2 MHz | 3.3 A | METAL CORE | 0806 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
MBKK2012T1R0M
TAIYO YUDEN
|
$0.1331 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 106 mΩ | 20 % | YES | 1 MHz | 1.45 A | METAL CORE | 0805 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MAKK2016TR33M
TAIYO YUDEN
|
$0.1331 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 nH | 40 mΩ | 20 % | YES | 2 MHz | 3.2 A | METAL CORE | 0806 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |