Filter Your Search
1 - 10 of 370 results
|
MDMK2020T4R7MM
TAIYO YUDEN
|
$0.2367 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 242 mΩ | 20 % | YES | 1 MHz | 950 mA | Metal | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MDMK2020TR47MM
TAIYO YUDEN
|
$0.2412 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 nH | 46 mΩ | 20 % | YES | 1 MHz | 2.3 A | Metal | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
MDMK2020T1R0MM
TAIYO YUDEN
|
$0.2420 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 64 mΩ | 20 % | YES | 1 MHz | 1.9 A | Metal | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MDMK2020T3R3MM
TAIYO YUDEN
|
$0.2440 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 178 mΩ | 20 % | YES | 1 MHz | 1.15 A | Metal | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MDMK2020T1R5MM
TAIYO YUDEN
|
$0.2454 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 86 mΩ | 20 % | YES | 1 MHz | 1.65 A | Metal | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | 0808 | compliant | EAR99 | 8504.50.80.00 | |||
|
MDMK2020T2R2MM
TAIYO YUDEN
|
$0.2454 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 109 mΩ | 20 % | YES | 1 MHz | 1.45 A | Metal | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MDKK2020T1R0MM
TAIYO YUDEN
|
$0.2457 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 85 mΩ | 20 % | YES | 1 MHz | 1.7 A | Metal | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MDKK2020T100MM
TAIYO YUDEN
|
$0.2457 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 690 mΩ | 20 % | YES | 1 MHz | 630 mA | Metal | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MDKK2020T4R7MM
TAIYO YUDEN
|
$0.2457 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 435 mΩ | 20 % | YES | 1 MHz | 750 mA | Metal | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MDKK2020T150MM
TAIYO YUDEN
|
$0.2457 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 1.18 Ω | 20 % | YES | 1 MHz | 480 mA | Metal | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |