Filter Your Search
1 - 2 of 2 results
|
K4108S1S1C1
Oslo Switch Inc
|
Check for Price | Contact Manufacturer | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 5 | SP5T | MOMENTARY | SILVER | KEYLOCK SWITCH | KEYLOCK | APPROVALS: UL, CSA | 4A@28VDC | ON-(OFF) | 1000VRMS V | 1000 GΩ | -40 °C | 85 °C | PANEL MOUNT | NICKEL | 3/4-24 | COPPER | SILVER | BREAK-BEFORE-MAKE | COPPER | NYLON | WAVE | NO | QUICK CONNECT | 0.249 inch | 14.3256 mm | 23.0124 mm | 0.396 inch | 0.225 inch | OSLO SWITCH INC | unknown | EAR99 | 8536.50.90.40 | ||
|
K4108S1S1N1
Oslo Switch Inc
|
Check for Price | Contact Manufacturer | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 5 | SP5T | MOMENTARY | SILVER | KEYLOCK SWITCH | KEYLOCK | APPROVALS: UL, CSA | 4A@28VDC | ON-(OFF) | 1000VRMS V | 1000 GΩ | -40 °C | 85 °C | PANEL MOUNT | NICKEL | 3/4-24 | COPPER | SILVER | BREAK-BEFORE-MAKE | COPPER | NYLON | WAVE | NO | QUICK CONNECT | 0.249 inch | 14.3256 mm | 23.0124 mm | 0.396 inch | 0.225 inch | OSLO SWITCH INC | unknown | EAR99 | 8536.50.90.40 |