Filter Your Search
1 - 2 of 2 results
|
K6SLGN1.55NL306
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .1A@30VDC | 1 ms | 300 V | 10 GΩ | 5 N | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 1.5 mm | GREEN LED | IP40 | HAND | NO | Tin (Sn) | SOLDER | 7.4 mm | 6.4 mm | 10.9 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||
|
K6SLGN1.55NL306
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 3VA@30VDC | .1A@30VDC | 1 ms | 10 GΩ | 5 N | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 1.5 mm | GREEN LED | BULK; TAPE AND REEL | IP40 | NO | Tin (Sn) | SOLDER | 7.4 mm | 6.4 mm | 10.9 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |