Filter Your Search
1 - 1 of 1 results
|
K78X6M-1000R3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 6.5 V | 36 V | 10 V | 6.305 V | 6.695 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 6.5 W | R-PSMA-T3 | EN | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8 mm | 11.6 mm | 10.9 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | PACKAGE-3 | unknown |