Filter Your Search
1 - 1 of 1 results
|
K81C245
TE Connectivity
|
$387.2415 | Yes | Active | 2.052 W | 70 Ω | 30 A | 10 V | 30 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SWITCH FUNCTION SPDT ALSO AVAILABLE | 171 mA | 8 V | 5 V | 12 V | 10A@10000VDC | 10 ms | 10 ms | -55 °C | 85 °C | AC/DC | PANEL MOUNT | 1 FORM C | NO | SNAP-ON | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity |