Filter Your Search
1 - 1 of 1 results
|
K8DT-VW2CD
OMRON Corporation
|
$86.2761 | Yes | Active | 5 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | MONITORING RELAY | 5A@250VAC | 5A@30VDC | 30 ms | CCC; CE; UL | -20 °C | 60 °C | AC/DC | DIN-RAIL MOUNT | IP20 | NO | SCREW AND SNAP ON | 17.5 mm | 90 mm | 90 mm | 90mm x 17.5mm x 90mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |