Filter Your Search
1 - 1 of 1 results
|
KA-5AG-240
TE Connectivity
|
Check for Price | Active | 240 V | 2 W | 9.11 kΩ | 10 A | 240 V | 10000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 204 V | 9 mA | 204 V | 240 V | 10A@240VAC | 100 MΩ | 15 ms | 10 ms | CSA; UL | -45 °C | 70 °C | AC | Silver Cadmium Oxide | PANEL MOUNT | 1 FORM C | NO | SOLDER | 37.29 mm | 34.93 mm | 48.8 mm | 48.8mm X 37.29mm X 34.93mm | 0.006400812801625604 inch | TE CONNECTIVITY LTD | unknown | EAR99 |