Filter Your Search
1 - 3 of 3 results
|
KA1222N
Samsung Semiconductor
|
Check for Price | No | Obsolete | LQFP | AUDIO PREAMPLIFIER | BIPOLAR | 6 mA | COMMERCIAL | Not Qualified | e0 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP8,.06 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | , SIP8,.06 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
KA1222S
Samsung Semiconductor
|
Check for Price | No | Obsolete | LQFP | AUDIO PREAMPLIFIER | BIPOLAR | 6 mA | COMMERCIAL | Not Qualified | e0 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP8,.06 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | , SIP8,.06 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
KA1222
Samsung Semiconductor
|
Check for Price | Obsolete | 1 | 30 kHz | 35 dB | SIP | 0.1 % | 6 V | AUDIO PREAMPLIFIER | 2 | 2.5 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 21.84 mm | 7.3 mm | SAMSUNG SEMICONDUCTOR INC | SIP, | unknown | EAR99 | 8542.33.00.01 | SIP | 8 |