Filter Your Search
1 - 8 of 8 results
|
KA1H0165R-TU
onsemi
|
Check for Price | Obsolete | 14 V | 30 V | 11 V | 4 A | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T4 | e3 | Not Qualified | 85 °C | -25 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | 1999-07-21 | |||||||||||||||
|
KA1H0165R-YDTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 30 V | 11 V | 4 A | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T4 | e0 | Not Qualified | 85 °C | -25 °C | 4 | PLASTIC/EPOXY | ZIP | ZIP4,.16,.06,100TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | ZIP, ZIP4,.16,.06,100TB | unknown | EAR99 | 8542.39.00.01 | TO-220F | 3 | ||||||||||
|
KA1H0165R-TU
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 14 V | 30 V | 11 V | 4 A | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T4 | Not Qualified | 85 °C | -25 °C | 4 | PLASTIC/EPOXY | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP4,.06TB | compliant | EAR99 | 8542.39.00.01 | TO-220F | 3 | ||||||||||||||
|
KA1H0165RN
onsemi
|
Check for Price | Active | 670 mA | 14 V | 18 mA | NO | 110 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XDIP-T8 | 85 °C | -25 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ON SEMICONDUCTOR | DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
KA1H0165R
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 14 V | 30 V | 670 mA | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T4 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP4,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP4,.1TB | unknown | EAR99 | 8541.29.00.95 | TO-220F | 3 | ||||||||||||
|
KA1H0165R-YDTU
onsemi
|
Check for Price | Active | 14 V | 30 V | 11 V | 670 mA | NO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T4 | 85 °C | -25 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | ON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
KA1H0165R
Samsung Semiconductor
|
Check for Price | No | Obsolete | 30 V | 4 A | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T4 | e0 | Not Qualified | 85 °C | -25 °C | 4 | PLASTIC/EPOXY | SIP4,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | , SIP4,.1TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
KA1H0165RN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 30 V | 11 V | 4 A | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |