Filter Your Search
1 - 10 of 19 results
|
KA239-81T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 239 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA239 | SOCKET ADAPTER | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
KA239DTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.27 mm | e3 | 85 °C | -25 °C | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP-14 | 14 | COMPARATOR | 400 nA | 250 nA | 9 mV | R-PDSO-G14 | 8.65 mm | 4 | 14 | OPEN-COLLECTOR | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 1.4 µs | 1.75 mm | 2 mA | 36 V | 5 V | YES | BIPOLAR | OTHER | MATTE TIN | GULL WING | DUAL | 3.9 mm | |||||||||||||||
|
KA239
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.54 mm | 85 °C | -25 °C | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | DIP | DIP, DIP14,.3 | 14 | COMPARATOR | 400 nA | 250 nA | 9 mV | R-PDIP-T14 | 19.4 mm | 4 | 14 | OPEN-COLLECTOR | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | 1.3 µs | 5.08 mm | 2 mA | 36 V | 5 V | NO | BIPOLAR | OTHER | THROUGH-HOLE | DUAL | 7.62 mm | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||
|
KA239-79T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 239 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA239 | SOCKET ADAPTER | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
KA239-79G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 239 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA239 | SOCKET ADAPTER | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
KA239D
Samsung Semiconductor
|
Check for Price | Transferred | 1.27 mm | 85 °C | -20 °C | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP14,.25 | 14 | COMPARATOR | 400 nA | 250 nA | 9 mV | R-PDSO-G14 | 4 | 14 | OPEN-COLLECTOR | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 1.4 µs | 2 mA | 36 V | 5 V | YES | BIPOLAR | OTHER | GULL WING | DUAL | |||||||||||||||||||||
|
KA239AD
Samsung Semiconductor
|
Check for Price | Transferred | 1.27 mm | 85 °C | -20 °C | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP-14 | 14 | COMPARATOR | 400 nA | 250 nA | 4 mV | R-PDSO-G14 | 4 | 14 | OPEN-COLLECTOR | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 1.4 µs | 2 mA | 36 V | 5 V | YES | BIPOLAR | OTHER | GULL WING | DUAL | |||||||||||||||||||||
|
KA239-80M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 239 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA239 | SOCKET ADAPTER | e3 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
KA239-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 239 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA239 | SOCKET ADAPTER | e3 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
KA239-80T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 239 | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA239 | SOCKET ADAPTER | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |