Filter Your Search
1 - 1 of 1 results
|
KA258DTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7 mV | 300 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 32 V | OTHER | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -25 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.33.00.01 |