Filter Your Search
1 - 10 of 42 results
|
KA2803B
onsemi
|
$0.3280 | Yes | Obsolete | 16 V | 12 V | 20 V | 580 µA | +16V | 1 | NO | NO | BUILT-IN VOLTAGE REGULATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T8 | e3 | Not Qualified | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | 1999-01-01 | onsemi | |||||||||||||||
|
KA2803BDTF
onsemi
|
$0.3578 | Yes | End Of Life | 16 V | 12 V | 20 V | 580 µA | 1 | YES | NO | BUILT-IN VOLTAGE REGULATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e4 | Not Qualified | 1 | 80 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | ONSEMI | LEAD FREE, SOP-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||
|
KA2803BDTF
Fairchild Semiconductor Corporation
|
$0.4450 | Yes | Yes | Transferred | 16 V | 12 V | 20 V | 580 µA | 1 | YES | NO | BUILT-IN VOLTAGE REGULATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e3 | Not Qualified | 1 | 80 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | |||||||||||||
|
KA2807DTF
onsemi
|
$0.4476 | Yes | End Of Life | 26 V | 23 V | 29 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.95 mm | ONSEMI | SOP-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
KA2807D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 26 V | 23 V | 29 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.95 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||||
|
KA280-81M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e3 | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA280 | POLYIMIDE | 280 | |||||||||||||||||||||||||||||||||||||||||
|
KA2803BD
onsemi
|
Check for Price | Active | 12 V | 20 V | 580 µA | +0.16V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G8 | 80 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
KA2804
Samsung Semiconductor
|
Check for Price | Obsolete | NO | ANALOG CIRCUIT | 1 | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 8 | |||||||||||||||||||||||||||||||||
|
KA280-81G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e4 | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA280 | POLYIMIDE | 280 | |||||||||||||||||||||||||||||||||||||||||
|
KA280-81T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | SOCKET ADAPTER | e0 | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA280 | POLYIMIDE | 280 |