Filter Your Search
1 - 3 of 3 results
|
KA2803BDTF
onsemi
|
$0.3578 | Yes | End Of Life | 16 V | 12 V | 20 V | 580 µA | 1 | YES | NO | BUILT-IN VOLTAGE REGULATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e4 | Not Qualified | 1 | 80 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | ONSEMI | LEAD FREE, SOP-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
KA2803BDTF
Fairchild Semiconductor Corporation
|
$0.4450 | Yes | Yes | Transferred | 16 V | 12 V | 20 V | 580 µA | 1 | YES | NO | BUILT-IN VOLTAGE REGULATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e3 | Not Qualified | 1 | 80 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | |||
|
KA2803BDTF_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16 V | 12 V | 20 V | 1 | YES | NO | BUILT-IN VOLTAGE REGULATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e3 | Not Qualified | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |