Filter Your Search
1 - 3 of 3 results
|
KA2902DTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 26 V | INDUSTRIAL | 15000 | R-PDSO-G14 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP, SOP14,.25 | 14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | compliant | EAR99 | 8542.33.00.01 | |||
|
KA2902DTF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 mV | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 26 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-14 | 14 | unknown | |||||||||||||||
|
KA2902DTF
onsemi
|
Check for Price | Yes | Obsolete | 10 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 26 V | INDUSTRIAL | 15000 | R-PDSO-G14 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | 751ER | compliant | EAR99 | 8542.33.00.01 | onsemi |