Filter Your Search
1 - 2 of 2 results
|
KA3525AD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 35 V | 8 V | 500 mA | YES | PUSH-PULL | 430 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 9.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
KA3525AD
Samsung Semiconductor
|
Check for Price | No | Transferred | 35 V | 8 V | 500 mA | 20 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 1.95 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |