Filter Your Search
1 - 3 of 3 results
|
KA3525AN
onsemi
|
Check for Price | Active | 20 V | 35 V | 8 V | NO | PUSH-PULL | 430 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 4.31 mm | ON SEMICONDUCTOR | DIP-16 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
KA3525AN
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 20 V | 35 V | 8 V | NO | PUSH-PULL | 430 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 4.31 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||
|
KA3525AN
Samsung Semiconductor
|
Check for Price | No | Transferred | 20 V | 35 V | 8 V | 100 mA | NO | PUSH-PULL | 430 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 4.31 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 |