Filter Your Search
1 - 7 of 7 results
|
KA3842BDT&R
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 30 V | 11.5 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.5 mm | 10 mm | 1.95 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
KA3842BD
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 25 V | 11.5 V | 1 A | YES | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 8.56 mm | 1.8 mm | ONSEMI | SOP-14 | unknown | EAR99 | 8542.39.00.01 | M14D | 2017-10-12 | onsemi | ||||||||||||||||
|
KA3842BDTF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 30 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e3 | COMMERCIAL | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 8.56 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||
|
KA3842BD
Samsung Semiconductor
|
Check for Price | Transferred | 2.5 V | 30 V | 11.5 V | 1 A | 17 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
KA3842BDTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 8.56 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | ||||||
|
KA3842BD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 8.56 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | ||||||||
|
KA3842BDT&R
Samsung Semiconductor
|
Check for Price | Transferred | 2.5 V | 30 V | 11.5 V | 1 A | 17 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.5 mm | 10 mm | 1.95 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 |