Filter Your Search
1 - 2 of 2 results
|
KA3842BDTF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 30 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e3 | COMMERCIAL | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 8.56 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||
|
KA3842BDTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 8.56 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP-14 | 14 | compliant | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | EAR99 | 8542.31.00.01 |