Filter Your Search
1 - 10 of 10 results
|
KA393A
onsemi
|
Check for Price | Yes | Obsolete | 4 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.805 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
KA393AD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
KA393AD
Samsung Semiconductor
|
Check for Price | No | Transferred | 4 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.95 mm | 3.95 mm | 4.92 mm | SAMSUNG SEMICONDUCTOR INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
KA393AS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PSIP-T9 | Not Qualified | e0 | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP, SIP9,.1 | compliant | EAR99 | 8542.39.00.01 | SIP | 9 | ||||||||||
|
KA393A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
KA393AD
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4 mV | 400 nA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
KA393ADTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
KA393ADTF
onsemi
|
Check for Price | Yes | Obsolete | 4 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
KA393AS
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PSIP-T9 | Not Qualified | e0 | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | SAMSUNG SEMICONDUCTOR INC | SIP, SIP9,.1 | compliant | EAR99 | 8542.39.00.01 | SIP | 9 | ||||||||||
|
KA393A
Samsung Semiconductor
|
Check for Price | Obsolete | 4 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | SAMSUNG SEMICONDUCTOR INC | 0.300 INCH, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |