Filter Your Search
1 - 1 of 1 results
|
KA431LZTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | NO | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | COMMERCIAL EXTENDED | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |