Filter Your Search
1 - 6 of 6 results
|
KA431SLMFTF
onsemi
|
$0.1125 | Yes | Active | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | COMMERCIAL EXTENDED | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.14 mm | ONSEMI | SOT-23F, 3 PIN | 318AB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
KA431SLMF2TF
onsemi
|
$0.2136 | Yes | Active | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE MAY BE SET TO ANY VALUE B... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | COMMERCIAL EXTENDED | R-PDSO-N3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSON | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ONSEMI | SOT-23F, 3 PIN | 318AB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
KA431SLMF2
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE MAY BE SET TO ANY VALUE B... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | COMMERCIAL EXTENDED | R-PDSO-N3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | VSON | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | VSON, TO-236 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||||||
|
KA431SLMF
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE MAY BE SET TO ANY VALUE B... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | COMMERCIAL EXTENDED | R-PDSO-N3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | VSON | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | VSON, TO-236 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||||||
|
KA431SLMFTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | COMMERCIAL EXTENDED | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.14 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOT-23F, 3 PIN | 3LD, SOT23, FLAT LEAD, LOW PROFILE | compliant | EAR99 | 8542.31.00.01 | SOT-23F | 3 | |||
|
KA431SLMF2TF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE MAY BE SET TO ANY VALUE B... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | COMMERCIAL EXTENDED | R-PDSO-N3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSON | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOT-23F, 3 PIN | 3LD, SOT23, FLAT LEAD, LOW PROFILE | compliant | EAR99 | 8542.31.00.01 | SOT-23F | 3 |