Filter Your Search
1 - 2 of 2 results
![]() |
KA556D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 2 | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.56 mm | 1.8 mm | 3.95 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
KA556DTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 2 | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.56 mm | 1.8 mm | 3.95 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 |