Filter Your Search
1 - 5 of 5 results
|
KA7500CD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 40 V | 7 V | 250 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP, SOP16,.25 | 16 | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.31.00.01 | |||||
|
KA7500CD
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 40 V | 7 V | 250 mA | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 9.9 mm | 1.8 mm | ON SEMICONDUCTOR | SOP, | M16D | unknown | EAR99 | 8542.39.00.01 | 2017-10-12 | onsemi | |||||||||||||
|
KA7500CDTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 40 V | 7 V | 250 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | ROHS COMPLIANT, MS-012, SOP-16 | 16 | 16LD, SOIC, NON-JEDEC,.150" NARROW BODY,225SOP | compliant | EAR99 | 8542.31.00.01 | ||||
|
KA7500CDTF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 40 V | 7 V | 250 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||
|
KA7500CDTF
onsemi
|
Check for Price | Yes | End Of Life | 15 V | 40 V | 7 V | 250 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.8 mm | ONSEMI | SOP-16 | 751ES | compliant | EAR99 | 8542.39.00.01 | onsemi |