Filter Your Search
1 - 1 of 1 results
![]() |
KA75390M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.25 V | 300 mV | 15 V | 500 µA | +3.9V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 |