Filter Your Search
1 - 6 of 6 results
|
KA75450ZBU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.25 V | 500 µA | +4.5V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | OTHER | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | , SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
KA75450ZTA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.25 V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-92 | , | 3 | unknown | |||||||||||||||
|
KA75450M
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.25 V | 500 µA | +4.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
KA75450Z
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.25 V | 300 mV | 15 V | 500 µA | +4.5V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | COMMERCIAL EXTENDED | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | , SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
KA75450ZTA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.25 V | 500 µA | +4.5V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
KA75450MTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.25 V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | COMMERCIAL EXTENDED | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |